8 Position Plug to Cable 6.56' (2.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205129-3

DigiKey Part Number
A124225-ND
Manufacturer
Manufacturer Product Number
2205129-3
Description
CABLE M-CBL 2M
Customer Reference
Detailed Description
8 Position Plug to Cable 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Cable Connectors
-
Number of Positions
8
Connector Type
Plug to Cable
Gender
Male to Cable
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Network
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
110°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 193 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

193In Stock
Ships from WEC