


2198174-1 | |
|---|---|
DigiKey Part Number | A124196-ND |
Manufacturer | |
Manufacturer Product Number | 2198174-1 |
Description | CONN RCPT DUAL BEAM 144P EDGE MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2198174-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane, Orthogonal | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Dual Beam, Center | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | 12 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,57000 € | 121,57 € |
| 16 | 99,97063 € | 1.599,53 € |
| 32 | 95,20406 € | 3.046,53 € |
| 56 | 91,52393 € | 5.125,34 € |
| Unit Price without VAT: | 121,57000 € |
|---|---|
| Unit Price with VAT: | 150,74680 € |

