90 Connector Header, Male Pins Through Hole High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170245-1

DigiKey Part Number
A144279-ND
Manufacturer
Manufacturer Product Number
2170245-1
Description
CONN HEADER HIGH SPEED 90POS PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole High Speed
Datasheet
 Datasheet
EDA/CAD Models
2170245-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
6
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
0.700A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,52000 €13,52 €
2010,94250 €218,85 €
4010,42000 €416,80 €
6010,12617 €607,57 €
1009,76780 €976,78 €
2609,13146 €2.374,18 €
5008,72016 €4.360,08 €
1.0008,30457 €8.304,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,52000 €
Unit Price with VAT:16,76480 €