



216811-1 | |
|---|---|
DigiKey Part Number | A123145-ND |
Manufacturer | |
Manufacturer Product Number | 216811-1 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 216811-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | Barrel Terminals | |
Shielding | Shielded | |
Ratings | - | |
Features | Keyed, Panel Lock, Toolless | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 49.3µin (1.25µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 10 | 11,84400 € | 118,44 € |
| 25 | 11,10280 € | 277,57 € |
| 50 | 10,57300 € | 528,65 € |
| 100 | 10,06840 € | 1.006,84 € |
| 480 | 9,01450 € | 4.326,96 € |
| 960 | 8,58481 € | 8.241,42 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 17,28560 € |



