
2141864-3 | |
|---|---|
DigiKey Part Number | 17-2141864-3TR-ND - Tape & Reel (TR) 17-2141864-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2141864-3 |
Description | MCON 1.2 LL TAB STC AG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2141864-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,28600 € | 7,15 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,25940 € | 25,94 € |
| 250 | 0,24312 € | 60,78 € |
| 500 | 0,23152 € | 115,76 € |
| 1.000 | 0,22046 € | 220,46 € |
| 2.500 | 0,20665 € | 516,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19114 € | 1.911,40 € |
| 20.000 | 0,18202 € | 3.640,40 € |
| 30.000 | 0,17689 € | 5.306,70 € |
| 50.000 | 0,17064 € | 8.532,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

