
213841-7 | |
|---|---|
DigiKey Part Number | 213841-7-ND |
Manufacturer | |
Manufacturer Product Number | 213841-7 |
Description | CONN PIN 8-10AWG SILVER CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 8-10 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |













