
2137715-3 | |
|---|---|
DigiKey Part Number | 17-2137715-3-ND |
Manufacturer | |
Manufacturer Product Number | 2137715-3 |
Description | 11MM HV, TERMINAL ASSY 90DEG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp Power |
EDA/CAD Models | 2137715-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,23000 € | 35,23 € |
| 10 | 29,94400 € | 299,44 € |
| 25 | 28,06960 € | 701,74 € |
| 50 | 26,73100 € | 1.336,55 € |
| 108 | 25,31843 € | 2.734,39 € |
| 324 | 23,58537 € | 7.641,66 € |
| Unit Price without VAT: | 35,23000 € |
|---|---|
| Unit Price with VAT: | 43,68520 € |


