
213738-7 | |
|---|---|
DigiKey Part Number | 213738-7-ND |
Manufacturer | |
Manufacturer Product Number | 213738-7 |
Description | CONN HEADER DRAWER 19POS PCB |
Customer Reference | |
Detailed Description | 19 Connector Header, Male Pins Through Hole Black Drawer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Drawer | |
Number of Positions | 19 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 14A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 130°C | |
Voltage Rating | 600V | |
Base Product Number |

