



| 213624-1 | |
|---|---|
| DigiKey Part Number | A128498-ND | 
| Manufacturer | |
| Manufacturer Product Number | 213624-1 | 
| Description | CONN 34POS BLACK PNL MNT | 
| Manufacturer Standard Lead Time | 44 Weeks | 
| Customer Reference | |
| Detailed Description | 34 Position Connector Black Panel Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 213624-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | - | |
| Connector Style | - | |
| Number of Positions | 34 | |
| Pitch | - | |
| Number of Rows | 4 | |
| Mounting Type | Panel Mount | |
| Connector Usage | Receptacle | |
| Features | Jackscrew | |
| Color | Black | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,14000 € | 26,14 € | 
| 10 | 22,21900 € | 222,19 € | 
| 25 | 20,82800 € | 520,70 € | 
| 50 | 19,83440 € | 991,72 € | 
| 100 | 18,88830 € | 1.888,83 € | 
| 250 | 18,00652 € | 4.501,63 € | 
| Unit Price without VAT: | 26,14000 € | 
|---|---|
| Unit Price with VAT: | 32,41360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece