
| 212562-7 | |
|---|---|
| DigiKey Part Number | 212562-7-ND | 
| Manufacturer | |
| Manufacturer Product Number | 212562-7 | 
| Description | CONN DSUB ADAPTER DB37F DB37M | 
| Customer Reference | |
| Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Style | Connector Saver | |
| Convert To (Adapter End) | D-Sub, 37 Pin Female | |
| Convert From (Adapter End) | D-Sub, 37 Pin Male | |
| Number of Rows | 2 | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Shielding | - | |
| Shell Material, Finish | Brass, Gold Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Includes | - | |
| Housing Color | Black | |
| Operating Temperature | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece