
2103386-1 | |
|---|---|
DigiKey Part Number | 2103386-1-ND |
Manufacturer | |
Manufacturer Product Number | 2103386-1 |
Description | CONN HSG 2POS INNER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Black |
Datasheet | Datasheet |
EDA/CAD Models | 2103386-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06926 € | 534,63 € |
| Unit Price without VAT: | 1,06926 € |
|---|---|
| Unit Price with VAT: | 1,32588 € |

