2103212-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2103212-9
2103212-9_View2

2103212-9

DigiKey Part Number
A128451-ND
Manufacturer
Manufacturer Product Number
2103212-9
Description
CONN PLUG ASSEMBLY 250A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Rectangular Plug Connector
Datasheet
 Datasheet
EDA/CAD Models
2103212-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Lever Lock
Cable Termination
-
Wire Type
-
Wire Gauge
-
Features
Fuse
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,51000 €114,51 €
1097,34100 €973,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,51000 €
Unit Price with VAT:141,99240 €

Other Suppliers on DigiKey

793In Stock
Ships from WEC