206514-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1.117
Unit Price: 4,83000 €
Datasheet

Similar


NorComp Inc.
In Stock: 1.069
Unit Price: 1,02000 €
Datasheet
Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206514-1

DigiKey Part Number
A23439-ND
Manufacturer
Manufacturer Product Number
206514-1
Description
CONN D-SUB LOCKING POST ASSEMBLY
Customer Reference
Detailed Description
Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Slide Lock Bolt
For Use With/Related Products
AMPLIMITE Series HDE, HDF, HDP
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
0.300" (7.62mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types