205933-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2.139
Unit Price: 2,66000 €
Datasheet
Image for 205933-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205933-4

DigiKey Part Number
A23454-ND
Manufacturer
Manufacturer Product Number
205933-4
Description
RND STANDOFF #4-40 ALUM 11.05MM
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.435" (11.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.435" (11.05mm)
Length - Overall
0.435" (11.05mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types