
205933-3 | |
|---|---|
DigiKey Part Number | 205933-3-ND |
Manufacturer | |
Manufacturer Product Number | 205933-3 |
Description | RND STANDOFF #4-40 ALUM 11.05MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.435" (11.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.435" (11.05mm) | |
Length - Overall | 0.435" (11.05mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |



