cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1489128-9

DigiKey Part Number
1489128-9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1489128-9
Description
CONTACT BLADE POWER 16-20AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Power Blade 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1489128-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,80791 €48.474,60 €
Unit Price without VAT:0,80791 €
Unit Price with VAT:1,00181 €