MFR Recommended

| 3-205508-1 | |
|---|---|
| DigiKey Part Number | A113440-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-205508-1 | 
| Description | CONN RCPT 14POS PNL MNT | 
| Customer Reference | |
| Detailed Description | 14 Connector Receptacle, Female Sockets Panel Mount Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3-205508-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Usage | - | |
| Connector Type | Receptacle, Female Sockets | |
| Connector Style | - | |
| Number of Positions | 14 | |
| Number of Positions Loaded | All | |
| Pitch | 0.150" (3.81mm) | |
| Number of Rows | 3 | |
| Number of Columns | - | |
| Mounting Type | Panel Mount | |
| Termination | Wire Wrap | |
| Contact Layout, Typical | - | |
| Features | Mating Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Color | Black | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 150°C | |
| Voltage Rating | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece