
| 5-1634521-0 | |
|---|---|
| DigiKey Part Number | 5-1634521-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5-1634521-0 | 
| Description | CONN BNC JACK STR 50OHM EDGE MNT | 
| Customer Reference | |
| Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 5-1634521-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Board Edge, End Launch; Panel Mount | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Cable Group | - | |
| Fastening Type | Bayonet Lock | |
| Frequency - Max | 4 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Phosphor Bronze | |
| Includes | - | |
| Body Material | Zinc Alloy | |
| Body Finish | Nickel | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polymethylpentene (PMP) | |
| Operating Temperature | -55°C ~ 85°C | |
| Voltage Rating | 500 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece