



2007827-1 | |
|---|---|
DigiKey Part Number | A128367-ND |
Manufacturer | |
Manufacturer Product Number | 2007827-1 |
Description | IMP100S,H,V4P16C,LG,REW39,4.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2007827-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Left | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 12 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 128 Signal, 64 Ground | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 29.9VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,72000 € | 21,72 € |
| 13 | 18,12231 € | 235,59 € |
| 26 | 17,25692 € | 448,68 € |
| 52 | 16,43365 € | 854,55 € |
| 104 | 15,64971 € | 1.627,57 € |
| 260 | 14,67092 € | 3.814,44 € |
| 507 | 13,99661 € | 7.096,28 € |
| Unit Price without VAT: | 21,72000 € |
|---|---|
| Unit Price with VAT: | 26,93280 € |

