
| 5406533-5 | |
|---|---|
| DigiKey Part Number | A119696-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5406533-5 | 
| Description | CONN MOD JACK 8P8C R/A UNSHLD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 5406533-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Unshielded | |
| Ratings | Cat5 | |
| Features | Board Guide | |
| LED Color | Green - Green | |
| Ingress Protection | - | |
| Tab Direction | Up | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Housing Material | Thermoplastic | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.432 | 1,80579 € | 4.391,68 € | 
| Unit Price without VAT: | 1,80579 € | 
|---|---|
| Unit Price with VAT: | 2,23918 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece