Connector Cap (Cover) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For
2005243-2
2005243-2

2005243-2

DigiKey Part Number
A128353-ND
Manufacturer
Manufacturer Product Number
2005243-2
Description
025/110/250 38P COVER ASSY BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For
Datasheet
 Datasheet
EDA/CAD Models
2005243-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
38
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,49400 €14,94 €
251,40000 €35,00 €
591,31780 €77,75 €
1181,25475 €148,06 €
2951,17610 €346,95 €
5311,12832 €599,14 €
1.0031,07881 €1.082,05 €
2.5371,01048 €2.563,59 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,18240 €