



2-963212-1 | |
|---|---|
DigiKey Part Number | 17-2-963212-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-963212-1 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-963212-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,38560 € | 34,64 € |
| 50 | 1,31920 € | 65,96 € |
| 100 | 1,25620 € | 125,62 € |
| 250 | 1,17748 € | 294,37 € |
| 528 | 1,11695 € | 589,75 € |
| 1.056 | 1,06365 € | 1.123,21 € |
| 2.640 | 0,99709 € | 2.632,32 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,15760 € |

