2-582118-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Green PC Test Point Jack Brass , Silver Plating Through Hole, Right Angle Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-582118-5

DigiKey Part Number
2-582118-5-ND
Manufacturer
Manufacturer Product Number
2-582118-5
Description
PC TEST POINT JACK GREEN
Customer Reference
Detailed Description
Green PC Test Point Jack Brass Silver Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
Green
Hole Diameter
-
Size / Dimension
-
Height
-
Plating
Silver
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material - Body
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes