
2-35775-1 | |
|---|---|
DigiKey Part Number | A135597TR-ND - Tape & Reel (TR) A135597CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35775-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 0.865" (21.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,66560 € | 16,64 € |
| 50 | 0,63380 € | 31,69 € |
| 100 | 0,60350 € | 60,35 € |
| 250 | 0,56564 € | 141,41 € |
| 500 | 0,53862 € | 269,31 € |
| 1.000 | 0,51289 € | 512,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48078 € | 1.201,95 € |
| 5.000 | 0,45784 € | 2.289,20 € |
| 7.500 | 0,44494 € | 3.337,05 € |
| 12.500 | 0,42920 € | 5.365,00 € |
| 17.500 | 0,41914 € | 7.334,95 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

