
2-2834068-3 | |
|---|---|
DigiKey Part Number | 17-2-2834068-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2834068-3 |
Description | PIN CONTACT,MINIATURE WATERPROOF |
Customer Reference | |
Detailed Description | 18-22 AWG SSL Contact, Pin Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Contact, Pin | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | 3.5A | |
Mating Cycles | - | |
Base Product Number |

