LED Panel Indicator Blue Clear 240V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2489541-6

DigiKey Part Number
17-3-2489541-6-ND
Manufacturer
Manufacturer Product Number
3-2489541-6
Description
LED PNL IND BLUE CLEAR 29.60MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 240V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
3-2489541-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Clear
Ratings
AC
Voltage
240V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.89" (22.50mm)
Lens Size
29.60mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP20, IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4003,14583 €1.258,33 €
Manufacturers Standard Package
Unit Price without VAT:3,14583 €
Unit Price with VAT:3,90083 €