
2355088-5 | |
|---|---|
DigiKey Part Number | 17-2355088-5-ND |
Manufacturer | |
Manufacturer Product Number | 2355088-5 |
Description | MICRO CT CONN MT REC ASSEMBLY 5P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41360 € | 10,34 € |
| 50 | 0,39420 € | 19,71 € |
| 100 | 0,37520 € | 37,52 € |
| 250 | 0,35172 € | 87,93 € |
| 500 | 0,33490 € | 167,45 € |
| 1.000 | 0,31890 € | 318,90 € |
| 3.000 | 0,29511 € | 885,33 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

