2-2301994-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 48
Unit Price: 5,09000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 5,09000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 48
Unit Price: 8,16000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 8,16000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 5,09000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 8,16000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 628
Unit Price: 3,46000 €
Datasheet
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2301994-0

DigiKey Part Number
17-2-2301994-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-2301994-0
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2-2301994-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
1G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.543" (13.80mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.240 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5605,36799 €13.742,05 €
Manufacturers Standard Package
Unit Price without VAT:5,36799 €
Unit Price with VAT:6,65631 €

Other Suppliers on DigiKey

2.240In Stock
Ships from WEC