
2-192042-8 | |
|---|---|
DigiKey Part Number | A135426-ND |
Manufacturer | |
Manufacturer Product Number | 2-192042-8 |
Description | CONTACT MALE BAND GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Male Band |
Datasheet | Datasheet |
EDA/CAD Models | 2-192042-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Male Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 2,59206 € | 64.801,50 € |
| Unit Price without VAT: | 2,59206 € |
|---|---|
| Unit Price with VAT: | 3,21415 € |

