
2-1740617-4 | |
|---|---|
DigiKey Part Number | 2-1740617-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1740617-4 |
Description | AMP MODU II SOLDER STRAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 (1 x 24) Position Shunt Connector Green Insulated 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-1740617-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 48 (1 x 24) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.110" (2.79mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Green | |
Material Flammability Rating | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 6,80832 € | 4.901,99 € |
| Unit Price without VAT: | 6,80832 € |
|---|---|
| Unit Price with VAT: | 8,44232 € |

