
3-1903330-3 | |
|---|---|
DigiKey Part Number | 3-1903330-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1903330-3 |
Description | DYNAMIC 4200M TAB HSG 6P F/H XY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1903330-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 2 | |
Row Spacing | 0.346" (8.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,30565 € | 783,39 € |
| Unit Price without VAT: | 1,30565 € |
|---|---|
| Unit Price with VAT: | 1,61901 € |

