
2-1601171-2 | |
|---|---|
DigiKey Part Number | 2-1601171-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1601171-2 |
Description | CONN MAG TERM 18-34AWG PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG PCB Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 18-34 AWG | |
Features | Offset Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,12185 € | 12.185,00 € |
| Unit Price without VAT: | 0,12185 € |
|---|---|
| Unit Price with VAT: | 0,15109 € |

