
1600688-5 | |
|---|---|
DigiKey Part Number | 1600688-5-ND |
Manufacturer | |
Manufacturer Product Number | 1600688-5 |
Description | CONN RCPT HSG MULTI-BEAM 146POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 146 (144 + 2 Power) Position Housing for Female Sockets and Blade Sockets Connector Panel Mount Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1600688-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 146 (144 + 2 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.092 | 25,74294 € | 28.111,29 € |
| Unit Price without VAT: | 25,74294 € |
|---|---|
| Unit Price with VAT: | 31,92125 € |

