
2-1563841-1 | |
|---|---|
DigiKey Part Number | 17-2-1563841-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1563841-1 |
Description | MCON 9.5 CONTACT 4-6SQMM ASSY 1, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,07447 € | 967,02 € |
| Unit Price without VAT: | 1,07447 € |
|---|---|
| Unit Price with VAT: | 1,33234 € |

