
| 2-146509-0 | |
|---|---|
| DigiKey Part Number | 2-146509-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2-146509-0 | 
| Description | CONN HDR 40POS 0.1 STACK T/H | 
| Customer Reference | |
| Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2-146509-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Number of Positions | 40 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.100" (2.54mm) | |
| Length - Overall Pin | 1.430" (36.322mm) | |
| Length - Post (Mating) | 0.330" (8.382mm) | |
| Length - Stack Height | 1.000" (25.400mm) | |
| Length - Tail | 0.100" (2.540mm) | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Gold | |
| Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
| Color | Black | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece