
2-1374416-3 | |
|---|---|
DigiKey Part Number | 2-1374416-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1374416-3 |
Description | JACK HOUSING ROSE MT-RJ INSERTS |
Customer Reference | |
Detailed Description | Connector Jack Housing Rose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Jack Housing | |
Color | Rose | |
Size / Dimension | 16.13mm H x 14.48mm W | |
Material | Polyphenylene Oxide (PPO), Polystyrene (PS) | |
For Use With/Related Products | MT-RJ Inserts | |
Base Product Number |

