
1SNF100036R0000 | |
|---|---|
DigiKey Part Number | 17-1SNF100036R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF100036R0000 |
Description | DL25/18.SFL.CC.3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 30 A 600 V |
Datasheet | Datasheet |
EDA/CAD Models | 1SNF100036R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-18 AWG | |
Load Side Wire/Stud Size | 4-18 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,44000 € | 27,44 € |
| 12 | 23,02667 € | 276,32 € |
| 28 | 21,69071 € | 607,34 € |
| 52 | 20,76423 € | 1.079,74 € |
| 100 | 19,82870 € | 1.982,87 € |
| 252 | 18,98921 € | 4.785,28 € |
| Unit Price without VAT: | 27,44000 € |
|---|---|
| Unit Price with VAT: | 34,02560 € |

