
1SNA173523R1100 | |
|---|---|
DigiKey Part Number | 17-1SNA173523R1100-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA173523R1100 |
Description | PC81-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,91700 € | 69,17 € |
| Unit Price without VAT: | 6,91700 € |
|---|---|
| Unit Price with VAT: | 8,57708 € |

