
2-2289729-0 | |
|---|---|
DigiKey Part Number | 17-2-2289729-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2289729-0 |
Description | KIT, HOUSING, CPA, INLINE FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Polyester | |
Body Finish | - | |
Features | Code Z | |
Color | Blue, Water | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,64334 € | 418,17 € |
| Unit Price without VAT: | 0,64334 € |
|---|---|
| Unit Price with VAT: | 0,79774 € |

