Image for 1926734-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1926734-1

DigiKey Part Number
1926734-1-ND
Manufacturer
Manufacturer Product Number
1926734-1
Description
ASSYMINIPAKHDL25S8PRAPLUGBDLCKSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
1926734-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
-
Number of Positions
33
Number of Positions Loaded
All
Pitch
-
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
25 Signal, 8 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 70°C
Voltage Rating
150VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1207,58566 €8.495,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,58566 €
Unit Price with VAT:9,40622 €