
1918943-2 | |
|---|---|
DigiKey Part Number | 1918943-2-ND |
Manufacturer | |
Manufacturer Product Number | 1918943-2 |
Description | SHELL KIT FOR PRO BEAM JR CONN |
Customer Reference | |
Detailed Description | Connector Shell Kit For Pro Beam Jr Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shell Kit | |
For Use With/Related Products | Pro Beam Jr Connectors | |
Specifications | Bulkhead | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

