1918931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1918931-4

DigiKey Part Number
1918931-4-ND
Manufacturer
Manufacturer Product Number
1918931-4
Description
CABLE ADAPT KIT FOR PRO BEAM JR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cable Adapter Kit For Pro Beam Jr Plug Connectors
Datasheet
 Datasheet
EDA/CAD Models
1918931-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Adapter Kit
For Use With/Related Products
Pro Beam Jr Plug Connectors
Specifications
0.20" (5.10mm) Dia Cable
Material
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4075,28175 €3.011,27 €
Unit Price without VAT:75,28175 €
Unit Price with VAT:93,34937 €