
| 1918931-1 | |
|---|---|
| DigiKey Part Number | 1918931-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1918931-1 | 
| Description | CABLE ADAPT KIT FOR PRO BEAM JR | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Cable Adapter Kit For Pro Beam Jr Plug Connectors | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1918931-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Cable Adapter Kit | |
| For Use With/Related Products | Pro Beam Jr Plug Connectors | |
| Specifications | 0.13" (3.20mm) Dia Cable | |
| Material | - | |
| Color | Black | |
| Material Flammability Rating | - | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | 98,24667 € | 2.947,40 € | 
| Unit Price without VAT: | 98,24667 € | 
|---|---|
| Unit Price with VAT: | 121,82587 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece