Terminal Magnetic Connector 26-30 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964338-2

DigiKey Part Number
A125141TR-ND - Tape & Reel (TR)
A125141CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964338-2
Description
CONN MAG TERM 26-30AWG IDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 26-30 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
964338-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
Poke-In Terminal
Size
2
Termination
IDC
Wire Gauge
26-30 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,06622 €3.973,20 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €