


1903391-1 | |
---|---|
DigiKey Part Number | 1903391-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903391-1 |
Description | GIC 2.5 W CAP HSG 2P NATURAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1903391-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,20700 € | 2,07 € |
100 | 0,17530 € | 17,53 € |
500 | 0,15650 € | 78,25 € |
4.000 | 0,13512 € | 540,48 € |
8.000 | 0,12867 € | 1.029,36 € |
12.000 | 0,12504 € | 1.500,48 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,29760 € |