1888251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1888251-3

DigiKey Part Number
A98532-ND
Manufacturer
Manufacturer Product Number
1888251-3
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
1888251-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Board Edge; Panel Mount; Through Hole
Orientation
90° Angle (Right)
Termination
Press-Fit
Shielding
Shielded, EMI Finger
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,66000 €10,66 €
208,63000 €172,60 €
408,21775 €328,71 €
607,98600 €479,16 €
1007,70340 €770,34 €
2607,62573 €1.982,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,66000 €
Unit Price with VAT:13,21840 €