
| 1814445-2 | |
|---|---|
| DigiKey Part Number | 1814445-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1814445-2 | 
| Description | CONN PLUG MALE 4P GOLD SLDR CUP | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Connector Type | ||
| Number of Positions | 4 | |
| Shell Size - Insert | M8-4 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Rear Side Nut | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | - | |
| Primary Material | Metal | |
| Shell Material | Zinc Die Cast | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | 30VAC/DC | |
| Cable Opening | - | |
| Operating Temperature | -25°C ~ 90°C | |
| Backshell Material, Plating | - | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | 5.90µin (0.150µm) | |
| Insert Material | Polyamide (PA), Nylon, Glass Filled | |
| Applications | Automation Control, Industrial, Telecommunications | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece