


2-179861-1 | |
|---|---|
DigiKey Part Number | 2-179861-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-179861-1 |
Description | CONN PLUG HSG 4POS 6.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,52000 € | 13,00 € |
| 50 | 0,49480 € | 24,74 € |
| 200 | 0,44870 € | 89,74 € |
| 400 | 0,42728 € | 170,91 € |
| 600 | 0,41520 € | 249,12 € |
| 1.000 | 0,40050 € | 400,50 € |
| 2.600 | 0,37438 € | 973,39 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

