
179374-1 | |
|---|---|
DigiKey Part Number | 179374-1-ND |
Manufacturer | |
Manufacturer Product Number | 179374-1 |
Description | CONN HEADER HD 268POS PCB |
Customer Reference | |
Detailed Description | 268 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 268 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Number of Columns | 67 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 196 Single Signal, 72 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | 48V | |
Base Product Number |

