
1754436-1 | |
|---|---|
DigiKey Part Number | 1754436-1-ND |
Manufacturer | |
Manufacturer Product Number | 1754436-1 |
Description | SHELL KIT FOR PRO BEAM JR PLUG |
Customer Reference | |
Detailed Description | Connector Shell Kit For Pro Beam Jr Plug Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Shell Kit | |
For Use With/Related Products | Pro Beam Jr Plug Connectors | |
Specifications | EPDM Rubber | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

